Top Searched
Texas InstrumentsTPS2H000BQPWPRQ1Current Limit Switches
Current Limit SW 2-IN 2-OUT 3.4V to 40V 0.75A Automotive AEC-Q100 16-Pin HTSSOP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | HTSSOP EP |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |