Texas InstrumentsTPS3106K33MDBVREPSupervisory Circuits

Processor Supervisor 2.941V 1 Active Low/Open Drain 6-Pin SOT-23 T/R

Make sure the components in your circuit are protected from unwanted voltage spikes by using this supply voltage supervisory TPS3106K33MDBVREP voltage monitor IC from Texas Instruments. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a minimum operating supply voltage of 0.4 V and a maximum of 3.3 V. This voltage supervisor IC has an operating temperature range of -55 °C to 125 °C. It has a typical reset threshold voltage of 2.941 V, with a minimum of 2.905 V and a maximum of 2.97 V.

2,437 parts: Ships tomorrow

    Total$3.37Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2024+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      1
      Maximum Of:
      2437
      Country Of origin:
      Taiwan
         
      • Price: $3.370
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2024+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Taiwan
      • In Stock: 2,437 parts
      • Price: $3.370