Texas Instruments TPS3125J18DBVR Supervisory Circuits

Processor Supervisor 1.62V 1 Active High/Active Low/Push-Pull 5-Pin SOT-23 T/R

Product Technical Specifications

For an extra layer of protection, use this TPS3125J18DBVR microprocessor supervisory circuit from Texas Instruments to have another processor take control in case of an emergency. Its typical operating supply voltage is 1.8 V. This device has a maximum power dissipation of 437 mW. Its maximum power dissipation is 437 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a typical operating supply voltage of 1.8 V. Its minimum operating supply voltage of 0.75 V, while its maximum is 3.3 V. This part has an operating temperature range of -40 °C to 85 °C. It has a typical reset threshold voltage of 1.62 V, with a minimum of 1.56 V and a maximum of 1.68 V.

Symbols and Footprints

A datasheet is only available for this product at this time.

Texas InstrumentsTPS3125J18DBVRSupervisory Circuits

Processor Supervisor 1.62V 1 Active High/Active Low/Push-Pull 5-Pin SOT-23 T/R

For an extra layer of protection, use this TPS3125J18DBVR microprocessor supervisory circuit from Texas Instruments to have another processor take control in case of an emergency. Its typical operating supply voltage is 1.8 V. This device has a maximum power dissipation of 437 mW. Its maximum power dissipation is 437 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a typical operating supply voltage of 1.8 V. Its minimum operating supply voltage of 0.75 V, while its maximum is 3.3 V. This part has an operating temperature range of -40 °C to 85 °C. It has a typical reset threshold voltage of 1.62 V, with a minimum of 1.56 V and a maximum of 1.68 V.

A datasheet is only available for this product at this time.