Texas InstrumentsTPS3305-18DRSupervisory Circuits

Processor Supervisor 2.93V/1.68V 2 Active High/Active Low 8-Pin SOIC T/R

By using this TPS3305-18DR microprocessor supervisory circuit from Texas Instruments you won't have to worry if something happens to your main processor. This device has a maximum power dissipation of 725 mW. Its maximum power dissipation is 725 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a minimum operating supply voltage of 2.7 V and a maximum of 6 V. This part has an operating temperature range of -40 °C to 85 °C. It has a typical reset threshold voltage of 2.93|1.68 V.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    6 weeks
    • Price: $1.224
    1. 2500+$1.224
    2. 5000+$1.207