Texas InstrumentsTPS3305-25DGNRSupervisory Circuits
Processor Supervisor 2.93V/2.25V 2 Active High/Active Low 8-Pin HVSSOP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | HVSSOP EP |
8 | |
Lead Shape | Gull-wing |
Thanks to Texas Instruments, your circuit can return to normal functionality in case of processor failure with the TPS3305-25DGNR microprocessor supervisory circuit. This device has a maximum power dissipation of 2140 mW. Its maximum power dissipation is 2140 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a typical reset threshold voltage of 2.93|2.25 V. This device has a minimum operating supply voltage of 2.7 V and a maximum of 6 V.
EDA / CAD Models |