Texas InstrumentsTPS3307-18DRSupervisory Circuits

Processor Supervisor 2.93V/1.68V/Adj 3 Active High/Active Low 8-Pin SOIC T/R

Using this TPS3307-18DR microprocessor supervisory circuit, developed by Texas Instruments, easily have another processor take control in case the original fails. This device has a maximum power dissipation of 725 mW. Its maximum power dissipation is 725 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a typical reset threshold voltage of 2.93|1.68|Adj V, with a minimum of Adj V and a maximum of Adj V. This part has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 2 V and a maximum of 6 V.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    6 weeks
    • Price: $2.136
    1. 2500+$2.136
    2. 5000+$2.126
    3. 10000+$2.116
    4. 15000+$2.106
    5. 20000+$2.096
    6. 25000+$2.085
    7. 30000+$2.075
    8. 50000+$2.064
    9. 100000+$2.053