Texas InstrumentsTPS3307-18QDRQ1Supervisory Circuits

Processor Supervisor 1.25V/1.68V/2.93V 3 Active High/Active Low 8-Pin SOIC T/R Automotive AEC-Q100

Do your circuit's needs demand a great deal from your processor? The TPS3307-18QDRQ1 microprocessor supervisory circuit from Texas Instruments is the perfect backup solution. This device has a maximum power dissipation of 725 mW. Its maximum power dissipation is 725 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device has a minimum operating supply voltage of 2 V and a maximum of 6 V. It has a typical reset threshold voltage of 1.25|1.68|2.93 V, with a minimum of 1.2|1.6|2.8 V and a maximum of 1.29|1.73|3.02 V. This part has an operating temperature range of -40 °C to 125 °C.

Total In Stock: 14,849 parts

Regional Inventory: 2,349

    Total$1.99Price for 1

    2,349 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2309+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      2349
      Country Of origin:
      Taiwan
         
      • Price: $1.987
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2309+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Taiwan
      • In Stock: 2,349 parts
      • Price: $1.987
    • (2500)

      Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      2310+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Taiwan
      • In Stock: 12,500 parts
      • Price: $1.815