Texas InstrumentsTPS3307-33MDGNREPSupervisory Circuits

Processor Supervisor 4.55V/2.93V/1.25V 3 Active High/Active Low 8-Pin HVSSOP EP T/R

Thanks to Texas Instruments, your circuit can return to normal functionality in case of processor failure with the TPS3307-33MDGNREP microprocessor supervisory circuit. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has an operating temperature range of -55 °C to 125 °C. It has a typical reset threshold voltage of 4.55|2.93|1.25 V, with a minimum of 4.4|2.8|1.2 V and a maximum of 4.67|3.02|1.29 V. This device has a minimum operating supply voltage of 2 V and a maximum of 6 V.

Import TariffMay apply to this part

445 parts: Ships tomorrow

    Total$5.50Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1223+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      1
      Maximum Of:
      445
      Country Of origin:
      China
         
      • Price: $5.503
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1223+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      China
      • In Stock: 445 parts
      • Price: $5.503