EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.31.00.30 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.55(Max) |
Package Width | 1.05(Max) |
Package Length | 1.5(Max) |
PCB changed | 6 |
Standard Package Name | SON |
Supplier Package | USON |
Pin Count | 6 |
Lead Shape | No Lead |
Need to regulate power consumption in your circuit? Look no further and use TPS3420DDRYT power monitoring system from Texas Instruments. This part has an input voltage of 1.6 to 6.5 V. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature range of -40 °C to 125 °C.