EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.55(Max) |
Package Width | 1.05(Max) |
Package Length | 1.5(Max) |
PCB changed | 6 |
Standard Package Name | SON |
Supplier Package | USON |
Pin Count | 6 |
Lead Shape | No Lead |
Texas Instruments brings you their latest TPS3421ECDRYT power supply controller, a device that has the ability to manage and display power consumption. This part has an input voltage of 1.6 to 6.5 V. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature range of -40 °C to 125 °C.