Texas InstrumentsTPS3421EGDRYTPower Supply Controllers and Monitors
Controller 1.6V to 6.5V 6-Pin USON T/R
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.55(Max) |
Package Width | 1.05(Max) |
Package Length | 1.5(Max) |
PCB changed | 6 |
Standard Package Name | SON |
Supplier Package | USON |
6 | |
Lead Shape | No Lead |
The highly sought after TPS3421EGDRYT power monitoring system from Texas Instruments makes it easy to monitor a system's power consumption. This part has an input voltage of 1.6 to 6.5 V. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |