Texas InstrumentsTPS3600D50PWSupervisory Circuits

Processor Supervisor 4.4V 1 Active Low 14-Pin TSSOP Tube

Keep your circuit secure if your main processor goes out by using this TPS3600D50PW microprocessor supervisory circuit from Texas Instruments. This device has a maximum power dissipation of 700 mW. Its typical operating supply voltage is 5 V. Its maximum power dissipation is 700 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a typical reset threshold voltage of 4.4 V, with a minimum of 4.31 V and a maximum of 4.49 V. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.

90 parts: Ships in 3 days

    Total$387.90Price for 90

    • (90)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2241+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Taiwan
      • In Stock: 90 parts
      • Price: $4.31