50% Off

Texas InstrumentsTPS3619-50DGKRSupervisory Circuits

Processor Supervisor 4.55V 1 Active Low/Push-Pull 8-Pin VSSOP T/R

Use the TPS3619-50DGKR microprocessor supervisory circuit from Texas Instruments to protect your circuit in the event of an emergency. This device has a maximum power dissipation of 470 mW. Its typical operating supply voltage is 5 V. Its maximum power dissipation is 470 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V. It has a typical reset threshold voltage of 4.55 V, with a minimum of 4.46 V and a maximum of 4.64 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.

2,520 parts: Ships today

    Total$0.28Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1731+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      2520
      Country Of origin:
      Thailand
         
      • Price: $0.2793
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1731+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Thailand
      • In Stock: 2,520 parts
      • Price: $0.2793