EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | VSSOP |
Pin Count | 8 |
Lead Shape | Gull-wing |
Using the TPS3620-33MDGKREP microprocessor supervisory circuit from Texas Instruments will make sure your circuit is protected from any emergencies. Its typical operating supply voltage is 3.3 V. This device has a maximum power dissipation of 470 mW. Its maximum power dissipation is 470 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has an operating temperature range of -55 °C to 85 °C. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V. It has a typical reset threshold voltage of 2.93 V, with a minimum of 2.88 V and a maximum of 3 V.