EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | HVSSOP EP |
Pin Count | 8 |
Lead Shape | Gull-wing |
Thanks to Texas Instruments, your circuit can return to normal functionality in case of processor failure with the TPS3705-33DGNR microprocessor supervisory circuit. This device has a maximum power dissipation of 2140 mW. Its maximum power dissipation is 2140 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature range of -40 °C to 85 °C. It has a typical reset threshold voltage of 1.25|2.93 V, with a minimum of 1.2|2.87 V and a maximum of 1.3|3 V. This device has a minimum operating supply voltage of 2 V and a maximum of 6 V.