EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | HVSSOP EP |
Pin Count | 8 |
Lead Shape | Gull-wing |
By using this TPS3707-30DGN microprocessor supervisory circuit from Texas Instruments you won't have to worry if something happens to your main processor. This device has a maximum power dissipation of 2140 mW. Its maximum power dissipation is 2140 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 2 V and a maximum of 6 V. This part has an operating temperature range of -40 °C to 85 °C. It has a typical reset threshold voltage of 1.25|2.63 V, with a minimum of 1.2|2.57 V and a maximum of 1.3|2.7 V.