Texas InstrumentsTPS3707-50DGNRSupervisory Circuits

Processor Supervisor 1.25V/4.55V 2 Active High/Active Low/Push-Pull 8-Pin HVSSOP EP T/R

For an extra layer of protection, use this TPS3707-50DGNR microprocessor supervisory circuit from Texas Instruments to have another processor take control in case of an emergency. This device has a maximum power dissipation of 2140 mW. Its maximum power dissipation is 2140 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 2 V and a maximum of 6 V. It has a typical reset threshold voltage of 1.25|4.55 V, with a minimum of 1.2|4.45 V and a maximum of 1.3|4.65 V.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Date Code:
    2351+
    Manufacturer Lead Time:
    6 weeks
    Country Of origin:
    Thailand
    • Price: $0.9648
    1. 2500+$0.9648