EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.31.00.50 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 1.4(Max) |
Package Length | 2.15(Max) |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
Pin Count | 5 |
Lead Shape | Gull-wing |
This supply voltage supervisory TPS3801I50DCKR voltage monitor IC from Texas Instruments will make sure components in your circuit won't get hit by unwanted voltage spikes. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a typical reset threshold voltage of 4.55 V, with a minimum of 4.45 V and a maximum of 4.65 V. This device has a minimum operating supply voltage of 2 V and a maximum of 6 V. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 85 °C.