Texas InstrumentsTPS3801K33DCKRSupervisory Circuits

Processor Supervisor 2.93V 1 Active Low/Push-Pull 5-Pin SC-70 T/R

Your circuit will benefit from an extra layer of protection from under and overvoltage conditions with this supply voltage supervisory TPS3801K33DCKR voltage monitor IC from Texas Instruments. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device has a minimum operating supply voltage of 2 V and a maximum of 6 V. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a typical reset threshold voltage of 2.93 V, with a minimum of 2.87 V and a maximum of 2.99 V.

2,599 parts: Ships in 3 days

    Total$0.82Price for 1

    • Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 2,599 parts
      • Price: $0.823