Texas InstrumentsTPS3803G15DCKRSupervisory Circuits

Processor Supervisor 1.4V/Adj 1 Active Low/Open Drain 5-Pin SC-70 T/R

When your circuit needs protection from any voltage spikes be sure to use this voltage detector TPS3803G15DCKR voltage monitor IC from Texas Instruments. This device has a maximum power dissipation of 321 mW. Its typical operating supply voltage is 1.5 V. Its maximum power dissipation is 321 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a typical operating supply voltage of 1.5 V. Its minimum operating supply voltage of 1.3 V, while its maximum is 6 V. This voltage supervisor IC has an operating temperature range of -40 °C to 85 °C. It has a typical reset threshold voltage of Adj|1.4 V, with a minimum of Adj|1.379 V and a maximum of Adj|1.421 V.

2,647 parts: Ships tomorrow

    Total$0.10Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1910+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      2647
      Country Of origin:
      Thailand
         
      • Price: $0.1024
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1910+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Thailand
      • In Stock: 2,647 parts
      • Price: $0.1024