Texas InstrumentsTPS3808G01DBVRSupervisory Circuits
Processor Supervisor Adj 1 Active Low/Open Drain 6-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.75(Max) |
Package Length | 3.05(Max) |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
6 | |
Lead Shape | Gull-wing |
Take control of a circuit with a failed core processor with the TPS3808G01DBVR microprocessor supervisory circuit from Texas Instruments. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device has a minimum operating supply voltage of 1.65 V and a maximum of 6.5 V. It has a typical reset threshold voltage of Adj V, with a minimum of Adj V and a maximum of Adj V.
EDA / CAD Models |