EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.31.00.50 |
Automotive | No |
PPAP | No |
Number of Supervisors | 1 |
Maximum Reset Active Time (ms) | 1200(Typ) |
Output Driver | Active Low/Open Drain |
Minimum Reset Threshold Voltage (V) | 1.1542 |
Typical Reset Threshold Voltage (V) | 1.16 |
Maximum Reset Threshold Voltage (V) | 1.1658 |
Monitored Voltage (V) | 0.4 to 5 |
Minimum Operating Supply Voltage (V) | 1.65 |
Maximum Operating Supply Voltage (V) | 6.5 |
Maximum Supply Current (uA) | 2.7(Typ) |
Power Fail Detection | No |
Watchdog Timer | No |
Manual Reset | Yes |
Chip Enable Signals | No |
Battery Backup Switching | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Type | Voltage Supervisory |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.75(Max) |
Package Length | 3.05(Max) |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Pin Count | 6 |
Lead Shape | Gull-wing |
By using this TPS3808G125DBVR microprocessor supervisory circuit from Texas Instruments you won't have to worry if something happens to your main processor. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device has a minimum operating supply voltage of 1.65 V and a maximum of 6.5 V. It has a typical reset threshold voltage of 1.16 V, with a minimum of 1.1542 V and a maximum of 1.1658 V. This part has an operating temperature range of -40 °C to 125 °C.