Texas InstrumentsTPS3808G18DBVTSupervisory Circuits

Processor Supervisor 1.67V 1 Active Low/Open Drain 6-Pin SOT-23 T/R

For an extra layer of protection, use this TPS3808G18DBVT microprocessor supervisory circuit from Texas Instruments to have another processor take control in case of an emergency. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature range of -40 °C to 125 °C. It has a typical reset threshold voltage of 1.67 V, with a minimum of 1.6616 V and a maximum of 1.6783 V. This device has a minimum operating supply voltage of 1.65 V and a maximum of 6.5 V.

44 parts: Ships in 3 days

    Total$0.98Price for 1

    • Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 44 parts
      • Price: $0.981