Texas InstrumentsTPS3808G18DRVTSupervisory Circuits

Processor Supervisor 1.67V 1 Active Low/Open Drain 6-Pin WSON EP T/R

Your circuit won't fail if its main processor goes out thanks to this TPS3808G18DRVT microprocessor supervisory circuit from Texas Instruments. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a typical reset threshold voltage of 1.67 V, with a minimum of 1.6616 V and a maximum of 1.6783 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device has a minimum operating supply voltage of 1.65 V and a maximum of 6.5 V.

Import TariffMay apply to this part

240 parts: Ships today

    Total$0.51Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2202+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      240
      Country Of origin:
      Thailand
         
      • Price: $0.5111
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2202+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Thailand
      • In Stock: 240 parts
      • Price: $0.5111