Texas InstrumentsTPS3808G30DRVRSupervisory Circuits

Processor Supervisor 2.79V 1 Active Low/Open Drain 6-Pin WSON EP T/R

Your circuit won't fail if its main processor goes out thanks to this TPS3808G30DRVR microprocessor supervisory circuit from Texas Instruments. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a typical reset threshold voltage of 2.79 V, with a minimum of 2.776 V and a maximum of 2.803 V. This device has a minimum operating supply voltage of 1.65 V and a maximum of 6.5 V.

Import TariffMay apply to this part

Total In Stock: 5,784 parts

Regional Inventory: 2,784

    Total$1.04Price for 1

    2,784 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2152+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      2784
      Country Of origin:
      China
         
      • Price: $1.0371
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2152+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 2,784 parts
      • Price: $1.0371
    • (3000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2235+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Thailand
      • In Stock: 3,000 parts
      • Price: $0.628