Texas InstrumentsTPS3808G33DBVTSupervisory Circuits
Processor Supervisor 3.07V 1 Active Low/Open Drain 6-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.75(Max) |
Package Length | 3.05(Max) |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
6 | |
Lead Shape | Gull-wing |
By using this TPS3808G33DBVT microprocessor supervisory circuit from Texas Instruments you won't have to worry if something happens to your main processor. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a minimum operating supply voltage of 1.65 V and a maximum of 6.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a typical reset threshold voltage of 3.07 V, with a minimum of 3.0546 V and a maximum of 3.0853 V.
EDA / CAD Models |