Texas InstrumentsTPS3808G33DRVRSupervisory Circuits

Processor Supervisor 3.07V 1 Active Low/Open Drain 6-Pin WSON EP T/R

For additional circuit stability, add Texas Instruments' TPS3808G33DRVR microprocessor supervisory circuit, which can act as a backup processor in case the original fails, to your circuit. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a typical reset threshold voltage of 3.07 V, with a minimum of 3.0546 V and a maximum of 3.0853 V. This device has a minimum operating supply voltage of 1.65 V and a maximum of 6.5 V. This part has an operating temperature range of -40 °C to 125 °C.

5,500 parts: Ships today

    Total$0.72Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2314+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      5500
      Country Of origin:
      Thailand
         
      • Price: $0.7161
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2314+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Thailand
      • In Stock: 5,500 parts
      • Price: $0.7161