Texas InstrumentsTPS3809L30DBVRSupervisory Circuits

Processor Supervisor 2.64V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R

Your circuit won't fail if its main processor goes out thanks to this TPS3809L30DBVR microprocessor supervisory circuit from Texas Instruments. This device has a maximum power dissipation of 437 mW. Its maximum power dissipation is 437 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a typical reset threshold voltage of 2.64 V, with a minimum of 2.58 V and a maximum of 2.7 V. This device has a minimum operating supply voltage of 2 V and a maximum of 6 V.

Import TariffMay apply to this part

3,000 parts: Ships today

    Total$609.90Price for 3000

    • (3000)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2245+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 3,000 parts
      • Price: $0.2033