EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.75(Max) |
Package Length | 3.05(Max) |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Pin Count | 6 |
Lead Shape | Gull-wing |
For additional circuit stability, add Texas Instruments' TPS3813I50QDBVRQ1 microprocessor supervisory circuit, which can act as a backup processor in case the original fails, to your circuit. This device has a maximum power dissipation of 437 mW. Its typical operating supply voltage is 5 V. Its maximum power dissipation is 437 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a typical reset threshold voltage of 4.55 V, with a minimum of 4.45 V and a maximum of 4.65 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.