Texas InstrumentsTPS3823A-33DBVRSupervisory Circuits
Processor Supervisor 2.93V 1 Active Low/Push-Pull 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.31.00.50 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.75(Max) |
Package Length | 3.05(Max) |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
By using the TPS3823A-33DBVR microprocessor supervisory circuit from Texas Instruments your circuit will remain safe if something happens to the main processor. This device has a maximum power dissipation of 437 mW. Its maximum power dissipation is 437 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a typical reset threshold voltage of 2.93 V, with a minimum of 2.86 V and a maximum of 3 V. This device has a minimum operating supply voltage of 1.1 V and a maximum of 5.5 V. This part has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |