Top Searched
Texas InstrumentsTPS3824-33DBVRSupervisory Circuits
Processor Supervisor 2.93V 1 Active High/Active Low/Push-Pull Automotive 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.50 | |
| Automotive | No |
| PPAP | Yes |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.75(Max) |
| Package Length | 3.05(Max) |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Control the core processor in case of failure with the TPS3824-33DBVR microprocessor supervisory circuit, developed by Texas Instruments. This device has a maximum power dissipation of 437 mW. Its maximum power dissipation is 437 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a typical reset threshold voltage of 2.93 V, with a minimum of 2.86 V and a maximum of 3 V. This part has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 1.1 V and a maximum of 5.5 V.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
