Texas InstrumentsTPS3824-50DBVRSupervisory Circuits

Processor Supervisor 4.55V 1 Active High/Active Low/Push-Pull Automotive 5-Pin SOT-23 T/R

By using the TPS3824-50DBVR microprocessor supervisory circuit from Texas Instruments your circuit will remain safe if something happens to the main processor. This device has a maximum power dissipation of 437 mW. Its maximum power dissipation is 437 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device has a minimum operating supply voltage of 1.1 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 4.55 V, with a minimum of 4.46 V and a maximum of 4.64 V. This part has an operating temperature range of -40 °C to 85 °C.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    6 weeks
    • Price: $0.4804
    1. 3000+$0.4804
    2. 6000+$0.4609
    3. 24000+$0.4584