Texas InstrumentsTPS3836E18DBVTSupervisory Circuits

Processor Supervisor 1.71V 1 Active Low/Push-Pull 5-Pin SOT-23 T/R

If your core processor fails to meet your circuit's demands, use the TPS3836E18DBVT microprocessor supervisory circuit from Texas Instruments as a backup. This device has a maximum power dissipation of 437 mW. Its typical operating supply voltage is 1.8 V. Its maximum power dissipation is 437 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a typical reset threshold voltage of 1.71 V, with a minimum of 1.66 V and a maximum of 1.74 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a typical operating supply voltage of 1.8 V. Its minimum operating supply voltage of 1.6 V, while its maximum is 6 V.

504 parts: Ships today

    Total$1.28Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1946+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      249
      Country Of origin:
      China
         
      • Price: $1.2807
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1946+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 4 parts
      • Price: $1.2807
    • (250)

      Ships today

      Increment:
      250
      Ships from:
      United States of America
      Date Code:
      1946+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 500 parts
      • Price: $1.268