Texas InstrumentsTPS3836J25DBVTSupervisory Circuits
Processor Supervisor 2.25V 1 Active Low/Push-Pull 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.31.00.50 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.75(Max) |
Package Length | 3.05(Max) |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
In the event that a core processor fails in your circuit, the TPS3836J25DBVT processor from Texas Instruments supervisory ensures that there is a backup to take over. This device has a maximum power dissipation of 437 mW. Its typical operating supply voltage is 2.5 V. Its maximum power dissipation is 437 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a typical operating supply voltage of 2.5 V. Its minimum operating supply voltage of 1.6 V, while its maximum is 6 V. It has a typical reset threshold voltage of 2.25 V, with a minimum of 2.18 V and a maximum of 2.29 V.
EDA / CAD Models |