Texas InstrumentsTPS3836J25MDBVTEPSupervisory Circuits

Processor Supervisor 2.25V 1 Active Low/Push-Pull 5-Pin SOT-23 T/R

For an extra layer of protection, use this TPS3836J25MDBVTEP microprocessor supervisory circuit from Texas Instruments to have another processor take control in case of an emergency. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a typical reset threshold voltage of 2.25 V, with a minimum of 2.16 V and a maximum of 2.31 V. This part has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device has a minimum operating supply voltage of 1.6 V and a maximum of 6 V.

16,230 parts: Ships today

    Total$3.33Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2316+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      1
      Maximum Of:
      249
      Country Of origin:
      Taiwan
         
      • Price: $3.329
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2316+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Taiwan
      • In Stock: 730 parts
      • Price: $3.329
    • (250)

      Ships today

      Increment:
      250
      Ships from:
      United States of America
      Date Code:
      2318+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Taiwan
      • In Stock: 15,500 parts
      • Price: $3.146