Texas InstrumentsTPS3836K33QDBVRQ1Supervisory Circuits

Processor Supervisor 2.93V 1 Active Low/Push-Pull Automotive AEC-Q100 5-Pin SOT-23 T/R

By using the TPS3836K33QDBVRQ1 microprocessor supervisory circuit from Texas Instruments your circuit will remain safe if something happens to the main processor. This device has a maximum power dissipation of 437 mW. Its typical operating supply voltage is 3.3 V. Its maximum power dissipation is 437 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature range of -40 °C to 125 °C. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 1.6 V, while its maximum is 6 V. It has a typical reset threshold voltage of 2.93 V, with a minimum of 2.82 V and a maximum of 3.1 V.

2,900 parts: Ships today

    Total$2.49Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2412+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      2900
      Country Of origin:
      Taiwan
         
      • Price: $2.485
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2412+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Taiwan
      • In Stock: 2,900 parts
      • Price: $2.485