10% Off

Texas InstrumentsTPS3836L30DBVTSupervisory Circuits

Processor Supervisor 2.64V 1 Active Low/Push-Pull 5-Pin SOT-23 T/R

For an extra layer of protection, use this TPS3836L30DBVT microprocessor supervisory circuit from Texas Instruments to have another processor take control in case of an emergency. Its typical operating supply voltage is 3 V. This device has a maximum power dissipation of 437 mW. Its maximum power dissipation is 437 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a typical reset threshold voltage of 2.64 V, with a minimum of 2.56 V and a maximum of 2.69 V. This device has a typical operating supply voltage of 3 V. Its minimum operating supply voltage of 1.6 V, while its maximum is 6 V. This part has an operating temperature range of -40 °C to 85 °C.

Import TariffMay apply to this part

75 parts: Ships today

    Total$1.91Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2212+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      75
      Country Of origin:
      China
         
      • Price: $1.914
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2212+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 75 parts
      • Price: $1.914