Texas InstrumentsTPS3838E18DBVRSupervisory Circuits

Processor Supervisor 1.71V 1 Active Low/Open Drain 5-Pin SOT-23 T/R

By using the TPS3838E18DBVR microprocessor supervisory circuit from Texas Instruments your circuit will remain safe if something happens to the main processor. This device has a maximum power dissipation of 437 mW. Its typical operating supply voltage is 1.8 V. Its maximum power dissipation is 437 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a typical reset threshold voltage of 1.71 V, with a minimum of 1.66 V and a maximum of 1.74 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a typical operating supply voltage of 1.8 V. Its minimum operating supply voltage of 1.6 V, while its maximum is 6 V.

2,534 parts: Ships tomorrow

    Total$1.52Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2340+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      2534
      Country Of origin:
      Thailand
         
      • Price: $1.5244
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2340+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Thailand
      • In Stock: 2,534 parts
      • Price: $1.5244