Texas InstrumentsTPS3839G33DBZRSupervisory Circuits
Processor Supervisor 3.08V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.31.00.50 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 1.4(Max) |
Package Length | 3.04(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
This voltage monitor TPS3839G33DBZR voltage monitor IC from Texas Instruments will make sure components in your circuit won't get hit by unwanted voltage spikes. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device has a minimum operating supply voltage of 0.9 V and a maximum of 6.5 V. It has a typical reset threshold voltage of 3.08 V, with a minimum of 3.003 V and a maximum of 3.126 V. This voltage supervisor IC has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |