Texas InstrumentsTPS3839K33DBZRSupervisory Circuits

Processor Supervisor 2.93V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R

Protect your sensitive components from overvoltages or undervoltage situations with this voltage monitor TPS3839K33DBZR voltage monitor IC from Texas Instruments. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a typical reset threshold voltage of 2.93 V, with a minimum of 2.857 V and a maximum of 2.974 V. This device has a minimum operating supply voltage of 0.9 V and a maximum of 6.5 V. This voltage supervisor IC has an operating temperature range of -40 °C to 85 °C.

3,000 parts: Ships in 3 days

    Total$733.50Price for 3000

    • (3000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      12 weeks
      • In Stock: 3,000 parts
      • Price: $0.2445