50% Off
Texas InstrumentsTPS3851H30EQDRBRQ1Supervisory Circuits
Processor Supervisor 3V 1 Active Low/Open Drain 8-Pin VSON EP T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
1 | |
200(Typ) | |
Active Low/Open Drain | |
2.976 | |
3 | |
3.024 | |
3 | |
1.6 | |
6.5 | |
10(Typ) | |
No | |
Yes | |
Yes | |
Yes | |
No | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Voltage Supervisory | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.15(Max) |
Package Length | 3.15(Max) |
PCB changed | 8 |
Standard Package Name | SON |
Supplier Package | VSON EP |
8 | |
Lead Shape | No Lead |
EDA / CAD Models |