Texas InstrumentsTPS3895ADRYRSupervisory Circuits
Processor Supervisor Adj 1 Active High/Push-Pull 6-Pin USON T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.55(Max) |
Package Width | 1.05(Max) |
Package Length | 1.5(Max) |
PCB changed | 6 |
Standard Package Name | SON |
Supplier Package | USON |
6 | |
Lead Shape | No Lead |
The TPS3895ADRYR voltage monitor ic, developed by Texas Instruments, can help you protect your sensitive circuits from over-voltage. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage supervisor IC has an operating temperature range of -40 °C to 125 °C. It has a typical reset threshold voltage of Adj V, with a minimum of Adj V and a maximum of Adj V. This device has a minimum operating supply voltage of 1.7 V and a maximum of 6.5 V.
EDA / CAD Models |