Texas InstrumentsTPS3895PDRYRSupervisory Circuits
Processor Supervisor Adj 1 Active High/Push-Pull 6-Pin USON T/R
Compliant | |
EAR99 | |
Active | |
8542.31.00.50 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.55(Max) |
Package Width | 1.05(Max) |
Package Length | 1.5(Max) |
PCB changed | 6 |
Standard Package Name | SON |
Supplier Package | USON |
6 | |
Lead Shape | No Lead |
Prevent any unwanted voltage spikes in your circuit with this TPS3895PDRYR voltage monitor IC from Texas Instruments. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device has a minimum operating supply voltage of 1.7 V and a maximum of 6.5 V. It has a typical reset threshold voltage of Adj V, with a minimum of Adj V and a maximum of Adj V. This voltage supervisor IC has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |