Texas InstrumentsTPS3897ADRYTSupervisory Circuits
Processor Supervisor Adj 1 Active High/Open Drain 6-Pin USON T/R
Compliant | |
EAR99 | |
Active | |
8542.31.00.50 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.55(Max) |
Package Width | 1.05(Max) |
Package Length | 1.5(Max) |
PCB changed | 6 |
Standard Package Name | SON |
Supplier Package | USON |
6 | |
Lead Shape | No Lead |
Use this TPS3897ADRYT voltage monitor IC from Texas Instruments to safeguard your components from voltage spikes. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device has a minimum operating supply voltage of 1.7 V and a maximum of 6.5 V. It has a typical reset threshold voltage of Adj V, with a minimum of Adj V and a maximum of Adj V.
EDA / CAD Models |