Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Regulated | |
Enclosed | |
AC/DC | |
1 | |
Fixed | |
24 | |
170 | |
4080 | |
350 | |
400|440|480 | |
528 | |
3000VAC | |
0.25% | |
0.5% | |
8 | |
47 to 63 | |
92(Typ) | |
No | |
Screw Terminal Block | |
Lug Terminal Female | |
Yes | |
240mV | |
No | |
-10 | |
70 | |
4000 | |
Mounting | Rack |
Package Height | 84.4 mm |
Package Width | 107 mm |
Package Length | 335 mm |