EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.31.00.30 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Number of Outputs | 1 |
Topology | Step Down |
Output Voltage (V) | 0.7 to 4 |
Maximum Switching Frequency (kHz) | 1000 |
Minimum Input Voltage (V) | 2.25 |
Maximum Input Voltage (V) | 5.5 |
Operating Supply Voltage (V) | 2.25 to 5.5 |
Minimum Switching Frequency (kHz) | 100 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | HTSSOP EP |
Pin Count | 16 |
Lead Shape | Gull-wing |