EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.31.00.30 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Number of Outputs | 1 |
Topology | Step Down |
Output Voltage (V) | 0.7 to 45 |
Maximum Output Current (A) | 10 |
Maximum Switching Frequency (kHz) | 1000 |
Minimum Input Voltage (V) | 10 |
Maximum Input Voltage (V) | 55 |
Operating Supply Voltage (V) | 10 to 55 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 4.5(Max) mm |
Package Length | 5.1(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | HTSSOP EP |
Pin Count | 16 |
Lead Shape | Gull-wing |