ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Number of Outputs | 1 |
Topology | Step Down |
Output Voltage (V) | 0.6 to 57 |
Maximum Output Current (A) | 20 |
Maximum Switching Frequency (kHz) | 660 |
Minimum Input Voltage (V) | 4.5 |
Maximum Input Voltage (V) | 60 |
Operating Supply Voltage (V) | 4.5 to 60 |
Maximum Supply Current (mA) | 4.5 |
Typical Quiescent Current (mA) | 4.5 |
Typical Gate Driver Pull Up Resistance (Ohm) | 2.4/2.64 |
Typical Gate Driver Pull Down Resistance (Ohm) | 1.1/2.4 |
Minimum Switching Frequency (kHz) | 540 |
Typical Switching Frequency (kHz) | 600 |
Synchronous Rectifier | Yes |
Synchronous Clock | Yes |
Control Method | PWM |
Programmability | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.65(Max) |
Package Length | 4.65(Max) |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Pin Count | 20 |
Lead Shape | No Lead |