Texas InstrumentsTPS40192DRCRG4DC to DC Controllers
DC/DC Cntrlr Single-OUT Step Down 700kHz 10-Pin VSON EP T/R
Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 10 |
Standard Package Name | SON |
Supplier Package | VSON EP |
10 | |
Lead Shape | No Lead |
EDA / CAD Models |