Texas InstrumentsTPS40192EVM-525Power Management Development Boards and Kits

TPS40192 DC to DC Controller 1.8V Output Evaluation Board

The TPS40192EVM-525 by Texas Instruments power management development kit makes it easy to control the power in your design. This part has single output. Its output produces a current of 10000 mA. You can operate this at a switching frequency of 600 KHz.
  • Dev Kit Description

    The TPS40192EVM-525 evaluation module (EVM) is a synchronous buck converter providing a fixed 1.8-V output at up to 10 A from a 12-V input bus. The EVM is designed to start up from a single supply; so, no additional bias voltage is required for start-up. The module uses the TPS40192 reduced pin count, mid-voltage, synchronous buck controller and TI's NexFET high performance MOSFETs. TPS40192EVM-525 is designed to use a regulated 12-V (8-V to 14-V) bus to produce a regulated 1.8-V output at up to 10 A of load current. TPS40192EVM-525 is designed to demonstrate the TPS40192 in a typical 12-V bus to low-voltage applications while providing a number of test points to evaluate the performance of the TPS40192 in a given application. The EVM can be modified to support output voltages from 0.9 V to 3.3 V by changing a single set resistor.

  • Dev Kit Features

    8-V to 14-V input range
    1.8-V fixed output, adjustable with single resistor
    0-Adc steady-state output current
    600-kHz switching frequency (fixed by TPS40192)
    Single 5mm × 6mm TI NexFET for both main switch and synchronous rectifier
    Four-layer board with all components on the top side
    Convenient test points for probing switching waveforms and noninvasive loop-response testing

No Stock Available

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    45 weeks
    • Price: